Brown 24 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 24 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430310002-12-N4-D

DigiKey Part Number
0430310002-12-N4-D-ND
Manufacturer
Manufacturer Product Number
0430310002-12-N4-D
Description
12" PRE-CRIMP A2015N BROWN
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1033,32200 Kč333,22 Kč
3029,52600 Kč885,78 Kč
5028,00080 Kč1 400,04 Kč
10026,14200 Kč2 614,20 Kč
25024,01636 Kč6 004,09 Kč
50022,62790 Kč11 313,95 Kč
1 00021,40406 Kč21 404,06 Kč
2 50020,00777 Kč50 019,43 Kč
5 00019,09770 Kč95 488,50 Kč
Manufacturers Standard Package
Unit Price without VAT:33,32200 Kč
Unit Price with VAT:40,31962 Kč
Alternate Color
12" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 33,32200 Kč
12" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 33,32200 Kč
12" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 33,32200 Kč
12" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 33,32200 Kč
12" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 33,32200 Kč
Alternate Length
2" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 29,84900 Kč
3" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 30,18600 Kč
4" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 30,54400 Kč
5" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 30,88000 Kč
6" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 31,23800 Kč