0430310002-xx-Vx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430310002-xx-Vx-D
Molex Jumpers
ML-XT Extraction Video

0430310002-05-V4-D

DigiKey Part Number
0430310002-05-V4-D-ND
Manufacturer
Manufacturer Product Number
0430310002-05-V4-D
Description
5" PRE-CRIMP A2015V VIOLET
Customer Reference
Detailed Description
Violet 24 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
5.00" (127.00mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,88000 Kč308,80 Kč
3027,35100 Kč820,53 Kč
5025,92940 Kč1 296,47 Kč
10024,19700 Kč2 419,70 Kč
25022,21280 Kč5 553,20 Kč
50020,91738 Kč10 458,69 Kč
1 00019,77584 Kč19 775,84 Kč
2 50018,47331 Kč46 183,28 Kč
5 00017,62415 Kč88 120,75 Kč
Manufacturers Standard Package
Unit Price without VAT:30,88000 Kč
Unit Price with VAT:37,36480 Kč
Alternate Color
5" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 30,88000 Kč
5" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 30,88000 Kč
5" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 30,88000 Kč
5" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 30,88000 Kč
5" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 30,88000 Kč
Alternate Length
2" PRE-CRIMP A2015V VIOLET
In-Stock: 0
Unit Price: 29,84900 Kč
3" PRE-CRIMP A2015V VIOLET
In-Stock: 0
Unit Price: 30,18600 Kč
4" PRE-CRIMP A2015V VIOLET
In-Stock: 0
Unit Price: 30,54400 Kč
6" PRE-CRIMP A2015V VIOLET
In-Stock: 0
Unit Price: 31,23800 Kč
8" PRE-CRIMP A2015V VIOLET
In-Stock: 0
Unit Price: 31,93300 Kč