White 20 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 20 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430310002-08-W0

DigiKey Part Number
0430310002-08-W0-ND
Manufacturer
Manufacturer Product Number
0430310002-08-W0
Description
8" PRE-CRIMP A2040W WHITE
Customer Reference
Detailed Description
White 20 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,94000 Kč189,40 Kč
3016,70033 Kč501,01 Kč
5015,79880 Kč789,94 Kč
10014,69440 Kč1 469,44 Kč
25013,43116 Kč3 357,79 Kč
50012,60552 Kč6 302,76 Kč
1 00011,87752 Kč11 877,52 Kč
2 50011,04629 Kč27 615,73 Kč
5 00010,50425 Kč52 521,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,94000 Kč
Unit Price with VAT:22,91740 Kč
Alternate Color
8" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 18,94000 Kč
8" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 18,94000 Kč
8" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 18,94000 Kč
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 18,94000 Kč
8" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 18,94000 Kč
Alternate Length
2" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 15,79000 Kč
3" PRE-CRIMP A2040W WHITE
In-Stock: 120
Unit Price: 16,33600 Kč
4" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 16,86100 Kč
5" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 17,38600 Kč
6" PRE-CRIMP A2040W WHITE
In-Stock: 10
Unit Price: 17,91100 Kč