White 20 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 20 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430310002-06-W0

DigiKey Part Number
0430310002-06-W0-ND
Manufacturer
Manufacturer Product Number
0430310002-06-W0
Description
6" PRE-CRIMP A2040W WHITE
Customer Reference
Detailed Description
White 20 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,91100 Kč179,11 Kč
3015,77633 Kč473,29 Kč
5014,91700 Kč745,85 Kč
10013,87130 Kč1 387,13 Kč
25012,67188 Kč3 167,97 Kč
50011,88780 Kč5 943,90 Kč
1 00011,19697 Kč11 196,97 Kč
2 50010,40795 Kč26 019,88 Kč
5 0009,89333 Kč49 466,65 Kč
Manufacturers Standard Package
Unit Price without VAT:17,91100 Kč
Unit Price with VAT:21,67231 Kč
Alternate Color
6" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 17,91100 Kč
6" PRE-CRIMP A2040B BLACK
In-Stock: 19
Unit Price: 17,91100 Kč
6" PRE-CRIMP A2040G GREEN
In-Stock: 50
Unit Price: 17,91100 Kč
6" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 17,91100 Kč
6" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 17,91100 Kč
Alternate Length
2" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 15,79000 Kč
3" PRE-CRIMP A2040W WHITE
In-Stock: 120
Unit Price: 16,33600 Kč
4" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 16,86100 Kč
5" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 17,38600 Kč
8" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 18,94000 Kč