



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,86100 Kč | 168,61 Kč |
| 30 | 14,84567 Kč | 445,37 Kč |
| 50 | 14,03080 Kč | 701,54 Kč |
| 100 | 13,03980 Kč | 1 303,98 Kč |
| 250 | 11,90672 Kč | 2 976,68 Kč |
| 500 | 11,16590 Kč | 5 582,95 Kč |
| 1 000 | 10,51244 Kč | 10 512,44 Kč |
| 2 500 | 9,76634 Kč | 24 415,85 Kč |
| 5 000 | 9,27956 Kč | 46 397,80 Kč |
| Unit Price without VAT: | 16,86100 Kč |
|---|---|
| Unit Price with VAT: | 20,40181 Kč |











