



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,94000 Kč | 189,40 Kč |
| 30 | 16,70033 Kč | 501,01 Kč |
| 50 | 15,79880 Kč | 789,94 Kč |
| 100 | 14,69440 Kč | 1 469,44 Kč |
| 250 | 13,43116 Kč | 3 357,79 Kč |
| 500 | 12,60552 Kč | 6 302,76 Kč |
| 1 000 | 11,87752 Kč | 11 877,52 Kč |
| 2 500 | 11,04629 Kč | 27 615,73 Kč |
| 5 000 | 10,50425 Kč | 52 521,25 Kč |
| Unit Price without VAT: | 18,94000 Kč |
|---|---|
| Unit Price with VAT: | 22,91740 Kč |











