



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,94000 Kč | 189,40 Kč |
| 30 | 16,70033 Kč | 501,01 Kč |
| 50 | 15,79880 Kč | 789,94 Kč |
| 100 | 14,69440 Kč | 1 469,44 Kč |
| 250 | 13,43116 Kč | 3 357,79 Kč |
| 500 | 12,60552 Kč | 6 302,76 Kč |
| 1 000 | 11,87752 Kč | 11 877,52 Kč |
| 2 500 | 11,04629 Kč | 27 615,73 Kč |
| 5 000 | 10,50425 Kč | 52 521,25 Kč |
| Unit Price without VAT: | 18,94000 Kč |
|---|---|
| Unit Price with VAT: | 22,91740 Kč |











