Orange 20 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430310002-03-A0

DigiKey Part Number
0430310002-03-A0-ND
Manufacturer
Manufacturer Product Number
0430310002-03-A0
Description
3" PRE-CRIMP A2040A ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,33600 Kč163,36 Kč
3014,36967 Kč431,09 Kč
5013,58580 Kč679,29 Kč
10012,62400 Kč1 262,40 Kč
25011,52288 Kč2 880,72 Kč
50010,80306 Kč5 401,53 Kč
1 00010,16870 Kč10 168,70 Kč
2 5009,44414 Kč23 610,35 Kč
5 0008,97161 Kč44 858,05 Kč
Manufacturers Standard Package
Unit Price without VAT:16,33600 Kč
Unit Price with VAT:19,76656 Kč
Alternate Color
3" PRE-CRIMP A2040B BLACK
In-Stock: 10
Unit Price: 16,33600 Kč
3" PRE-CRIMP A2040G GREEN
In-Stock: 160
Unit Price: 16,33600 Kč
3" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,33600 Kč
3" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 16,33600 Kč
3" PRE-CRIMP A2040R RED
In-Stock: 140
Unit Price: 16,33600 Kč
Alternate Length
2" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 15,79000 Kč
4" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 16,86100 Kč
5" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 17,38600 Kč
6" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 17,91100 Kč
8" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 18,94000 Kč
Assembly Component