



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,33600 Kč | 163,36 Kč |
| 30 | 14,36967 Kč | 431,09 Kč |
| 50 | 13,58580 Kč | 679,29 Kč |
| 100 | 12,62400 Kč | 1 262,40 Kč |
| 250 | 11,52288 Kč | 2 880,72 Kč |
| 500 | 10,80306 Kč | 5 401,53 Kč |
| 1 000 | 10,16870 Kč | 10 168,70 Kč |
| 2 500 | 9,44414 Kč | 23 610,35 Kč |
| 5 000 | 8,97161 Kč | 44 858,05 Kč |
| Unit Price without VAT: | 16,33600 Kč |
|---|---|
| Unit Price with VAT: | 19,76656 Kč |











