



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,79000 Kč | 157,90 Kč |
| 30 | 13,90067 Kč | 417,02 Kč |
| 50 | 13,13640 Kč | 656,82 Kč |
| 100 | 12,20400 Kč | 1 220,40 Kč |
| 250 | 11,13732 Kč | 2 784,33 Kč |
| 500 | 10,43978 Kč | 5 219,89 Kč |
| 1 000 | 9,82433 Kč | 9 824,33 Kč |
| 2 500 | 9,12153 Kč | 22 803,83 Kč |
| 5 000 | 8,66319 Kč | 43 315,95 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |











