



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,52800 Kč | 195,28 Kč |
| 30 | 17,22533 Kč | 516,76 Kč |
| 50 | 16,29440 Kč | 814,72 Kč |
| 100 | 15,16060 Kč | 1 516,06 Kč |
| 250 | 13,86036 Kč | 3 465,09 Kč |
| 500 | 13,01078 Kč | 6 505,39 Kč |
| 1 000 | 12,26199 Kč | 12 261,99 Kč |
| 2 500 | 11,40704 Kč | 28 517,60 Kč |
| 5 000 | 10,84950 Kč | 54 247,50 Kč |
| Unit Price without VAT: | 19,52800 Kč |
|---|---|
| Unit Price with VAT: | 23,62888 Kč |











