



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,39200 Kč | 153,92 Kč |
| 30 | 13,55067 Kč | 406,52 Kč |
| 50 | 12,80460 Kč | 640,23 Kč |
| 100 | 11,89330 Kč | 1 189,33 Kč |
| 250 | 10,85092 Kč | 2 712,73 Kč |
| 500 | 10,16892 Kč | 5 084,46 Kč |
| 1 000 | 9,56795 Kč | 9 567,95 Kč |
| 2 500 | 8,88148 Kč | 22 203,70 Kč |
| 5 000 | 8,43368 Kč | 42 168,40 Kč |
| Unit Price without VAT: | 15,39200 Kč |
|---|---|
| Unit Price with VAT: | 18,62432 Kč |











