Violet 22 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 22 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-05-V2

DigiKey Part Number
0430310001-05-V2-ND
Manufacturer
Manufacturer Product Number
0430310001-05-V2
Description
5" PRE-CRIMP A2016V VIOLET
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,65100 Kč166,51 Kč
3014,66367 Kč439,91 Kč
5013,86280 Kč693,14 Kč
10012,88230 Kč1 288,23 Kč
25011,76140 Kč2 940,35 Kč
50011,02856 Kč5 514,28 Kč
1 00010,38225 Kč10 382,25 Kč
2 5009,64430 Kč24 110,75 Kč
5 0009,16294 Kč45 814,70 Kč
Manufacturers Standard Package
Unit Price without VAT:16,65100 Kč
Unit Price with VAT:20,14771 Kč
Alternate Color
5" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 16,65100 Kč
5" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 16,65100 Kč
5" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 16,65100 Kč
5" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 16,65100 Kč
5" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 16,65100 Kč
Alternate Length
2" PRE-CRIMP A2016V VIOLET
In-Stock: 0
Unit Price: 15,39200 Kč
3" PRE-CRIMP A2016V VIOLET
In-Stock: 0
Unit Price: 15,81100 Kč
4" PRE-CRIMP A2016V VIOLET
In-Stock: 0
Unit Price: 16,23100 Kč
6" PRE-CRIMP A2016V VIOLET
In-Stock: 0
Unit Price: 17,07100 Kč
8" PRE-CRIMP A2016V VIOLET
In-Stock: 0
Unit Price: 17,89000 Kč