



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,65100 Kč | 166,51 Kč |
| 30 | 14,66367 Kč | 439,91 Kč |
| 50 | 13,86280 Kč | 693,14 Kč |
| 100 | 12,88230 Kč | 1 288,23 Kč |
| 250 | 11,76140 Kč | 2 940,35 Kč |
| 500 | 11,02856 Kč | 5 514,28 Kč |
| 1 000 | 10,38225 Kč | 10 382,25 Kč |
| 2 500 | 9,64430 Kč | 24 110,75 Kč |
| 5 000 | 9,16294 Kč | 45 814,70 Kč |
| Unit Price without VAT: | 16,65100 Kč |
|---|---|
| Unit Price with VAT: | 20,14771 Kč |











