



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,07100 Kč | 170,71 Kč |
| 30 | 15,03467 Kč | 451,04 Kč |
| 50 | 14,21140 Kč | 710,57 Kč |
| 100 | 13,20980 Kč | 1 320,98 Kč |
| 250 | 12,06376 Kč | 3 015,94 Kč |
| 500 | 11,31372 Kč | 5 656,86 Kč |
| 1 000 | 10,65229 Kč | 10 652,29 Kč |
| 2 500 | 9,89745 Kč | 24 743,62 Kč |
| 5 000 | 9,40500 Kč | 47 025,00 Kč |
| Unit Price without VAT: | 17,07100 Kč |
|---|---|
| Unit Price with VAT: | 20,65591 Kč |











