



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,07100 Kč | 170,71 Kč |
| 30 | 15,03467 Kč | 451,04 Kč |
| 50 | 14,21140 Kč | 710,57 Kč |
| 100 | 13,20980 Kč | 1 320,98 Kč |
| 250 | 12,06376 Kč | 3 015,94 Kč |
| 500 | 11,31372 Kč | 5 656,86 Kč |
| 1 000 | 10,65229 Kč | 10 652,29 Kč |
| 2 500 | 9,89745 Kč | 24 743,62 Kč |
| 5 000 | 9,40500 Kč | 47 025,00 Kč |
| Unit Price without VAT: | 17,07100 Kč |
|---|---|
| Unit Price with VAT: | 20,65591 Kč |











