



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,81100 Kč | 158,11 Kč |
| 30 | 13,92167 Kč | 417,65 Kč |
| 50 | 13,15740 Kč | 657,87 Kč |
| 100 | 12,22290 Kč | 1 222,29 Kč |
| 250 | 11,15496 Kč | 2 788,74 Kč |
| 500 | 10,45616 Kč | 5 228,08 Kč |
| 1 000 | 9,83987 Kč | 9 839,87 Kč |
| 2 500 | 9,13623 Kč | 22 840,57 Kč |
| 5 000 | 8,67717 Kč | 43 385,85 Kč |
| Unit Price without VAT: | 15,81100 Kč |
|---|---|
| Unit Price with VAT: | 19,13131 Kč |











