Orange 22 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 22 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-02-A2

DigiKey Part Number
0430310001-02-A2-ND
Manufacturer
Manufacturer Product Number
0430310001-02-A2
Description
2" PRE-CRIMP A2016A ORANGE
Customer Reference
Detailed Description
Orange 22 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,39200 Kč153,92 Kč
3013,55067 Kč406,52 Kč
5012,80460 Kč640,23 Kč
10011,89330 Kč1 189,33 Kč
25010,85092 Kč2 712,73 Kč
50010,16892 Kč5 084,46 Kč
1 0009,56795 Kč9 567,95 Kč
2 5008,88148 Kč22 203,70 Kč
5 0008,43368 Kč42 168,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,39200 Kč
Unit Price with VAT:18,62432 Kč
Alternate Color
2" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 15,39200 Kč
2" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 15,39200 Kč
2" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 15,39200 Kč
2" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 15,39200 Kč
2" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 15,39200 Kč
Alternate Length
3" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 15,81100 Kč
4" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 16,23100 Kč
5" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 16,65100 Kč
6" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 17,07100 Kč
8" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 17,89000 Kč
Assembly Component