Blue 22 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 22 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-12-L2

DigiKey Part Number
0430310001-12-L2-ND
Manufacturer
Manufacturer Product Number
0430310001-12-L2
Description
12" PRE-CRIMP A2016L BLUE
Customer Reference
Detailed Description
Blue 22 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,52800 Kč195,28 Kč
3017,22533 Kč516,76 Kč
5016,29440 Kč814,72 Kč
10015,16060 Kč1 516,06 Kč
25013,86036 Kč3 465,09 Kč
50013,01078 Kč6 505,39 Kč
1 00012,26199 Kč12 261,99 Kč
2 50011,40704 Kč28 517,60 Kč
5 00010,84950 Kč54 247,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,52800 Kč
Unit Price with VAT:23,62888 Kč
Alternate Color
12" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 19,52800 Kč
12" PRE-CRIMP A2016B BLACK
In-Stock: 156
Unit Price: 19,52800 Kč
12" PRE-CRIMP A2016G GREEN
In-Stock: 50
Unit Price: 19,52800 Kč
12" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 19,52800 Kč
12" PRE-CRIMP A2016R RED
In-Stock: 170
Unit Price: 18,20500 Kč
Alternate Length
2" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 15,39200 Kč
3" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 15,81100 Kč
4" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 16,23100 Kč
5" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 16,65100 Kč
6" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 17,07100 Kč
Assembly Component