



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,72000 Kč | 307,20 Kč |
| 30 | 28,43133 Kč | 852,94 Kč |
| 50 | 27,41920 Kč | 1 370,96 Kč |
| 100 | 26,10890 Kč | 2 610,89 Kč |
| 250 | 24,47360 Kč | 6 118,40 Kč |
| 500 | 23,30484 Kč | 11 652,42 Kč |
| 1 000 | 22,19237 Kč | 22 192,37 Kč |
| 2 500 | 20,80364 Kč | 52 009,10 Kč |
| 5 000 | 19,81140 Kč | 99 057,00 Kč |
| Unit Price without VAT: | 30,72000 Kč |
|---|---|
| Unit Price with VAT: | 37,17120 Kč |











