Blue 22 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 22 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-02-L2-D

DigiKey Part Number
0430310001-02-L2-D-ND
Manufacturer
Manufacturer Product Number
0430310001-02-L2-D
Description
2" PRE-CRIMP A2016L BLUE
Customer Reference
Detailed Description
Blue 22 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1029,20800 Kč292,08 Kč
3025,85567 Kč775,67 Kč
5024,50880 Kč1 225,44 Kč
10022,86050 Kč2 286,05 Kč
25020,97700 Kč5 244,25 Kč
50019,74610 Kč9 873,05 Kč
1 00018,66176 Kč18 661,76 Kč
2 50017,42406 Kč43 560,15 Kč
5 00016,61731 Kč83 086,55 Kč
Manufacturers Standard Package
Unit Price without VAT:29,20800 Kč
Unit Price with VAT:35,34168 Kč
Alternate Color
2" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 29,20800 Kč
2" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 29,20800 Kč
2" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 29,20800 Kč
2" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 29,20800 Kč
2" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 29,20800 Kč
Alternate Length
3" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 29,60700 Kč
4" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 29,98500 Kč
5" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 30,36300 Kč
6" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 30,76200 Kč
8" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 31,51800 Kč
Assembly Component