Brown 22 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 22 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-02-N2-D

DigiKey Part Number
0430310001-02-N2-D-ND
Manufacturer
Manufacturer Product Number
0430310001-02-N2-D
Description
2" PRE-CRIMP A2016N BROWN
Customer Reference
Detailed Description
Brown 22 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
2.00" (50.80mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1029,20800 Kč292,08 Kč
3025,85567 Kč775,67 Kč
5024,50880 Kč1 225,44 Kč
10022,86050 Kč2 286,05 Kč
25020,97700 Kč5 244,25 Kč
50019,74610 Kč9 873,05 Kč
1 00018,66176 Kč18 661,76 Kč
2 50017,42406 Kč43 560,15 Kč
5 00016,61731 Kč83 086,55 Kč
Manufacturers Standard Package
Unit Price without VAT:29,20800 Kč
Unit Price with VAT:35,34168 Kč
Alternate Color
2" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 29,20800 Kč
2" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 29,20800 Kč
2" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 29,20800 Kč
2" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 29,20800 Kč
2" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 29,20800 Kč
Alternate Length
3" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 29,60700 Kč
4" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 29,98500 Kč
5" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 30,36300 Kč
6" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 30,76200 Kč
8" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 31,51800 Kč