



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,98500 Kč | 299,85 Kč |
| 30 | 26,54833 Kč | 796,45 Kč |
| 50 | 25,16400 Kč | 1 258,20 Kč |
| 100 | 23,47790 Kč | 2 347,79 Kč |
| 250 | 21,54732 Kč | 5 386,83 Kč |
| 500 | 20,28700 Kč | 10 143,50 Kč |
| 1 000 | 19,17642 Kč | 19 176,42 Kč |
| 2 500 | 17,90894 Kč | 44 772,35 Kč |
| 5 000 | 17,08254 Kč | 85 412,70 Kč |
| Unit Price without VAT: | 29,98500 Kč |
|---|---|
| Unit Price with VAT: | 36,28185 Kč |











