



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,51800 Kč | 315,18 Kč |
| 30 | 27,92033 Kč | 837,61 Kč |
| 50 | 26,47000 Kč | 1 323,50 Kč |
| 100 | 24,70410 Kč | 2 470,41 Kč |
| 250 | 22,68456 Kč | 5 671,14 Kč |
| 500 | 21,36504 Kč | 10 682,52 Kč |
| 1 000 | 20,20218 Kč | 20 202,18 Kč |
| 2 500 | 18,87544 Kč | 47 188,60 Kč |
| 5 000 | 18,01045 Kč | 90 052,25 Kč |
| Unit Price without VAT: | 31,51800 Kč |
|---|---|
| Unit Price with VAT: | 38,13678 Kč |











