Blue 22 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 22 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-06-L2-D

DigiKey Part Number
0430310001-06-L2-D-ND
Manufacturer
Manufacturer Product Number
0430310001-06-L2-D
Description
6" PRE-CRIMP A2016L BLUE
Customer Reference
Detailed Description
Blue 22 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
6.00" (152.40mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,76200 Kč307,62 Kč
3027,23433 Kč817,03 Kč
5025,81920 Kč1 290,96 Kč
10024,09100 Kč2 409,10 Kč
25022,11676 Kč5 529,19 Kč
50020,82666 Kč10 413,33 Kč
1 00019,68961 Kč19 689,61 Kč
2 50018,39248 Kč45 981,20 Kč
5 00017,54681 Kč87 734,05 Kč
Manufacturers Standard Package
Unit Price without VAT:30,76200 Kč
Unit Price with VAT:37,22202 Kč
Alternate Color
6" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 30,76200 Kč
6" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 30,76200 Kč
6" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 30,76200 Kč
6" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 30,76200 Kč
6" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 30,76200 Kč
Alternate Length
2" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 29,20800 Kč
3" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 29,60700 Kč
4" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 29,98500 Kč
5" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 30,36300 Kč
8" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 31,51800 Kč