



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,76200 Kč | 307,62 Kč |
| 30 | 27,23433 Kč | 817,03 Kč |
| 50 | 25,81920 Kč | 1 290,96 Kč |
| 100 | 24,09100 Kč | 2 409,10 Kč |
| 250 | 22,11676 Kč | 5 529,19 Kč |
| 500 | 20,82666 Kč | 10 413,33 Kč |
| 1 000 | 19,68961 Kč | 19 689,61 Kč |
| 2 500 | 18,39248 Kč | 45 981,20 Kč |
| 5 000 | 17,54681 Kč | 87 734,05 Kč |
| Unit Price without VAT: | 30,76200 Kč |
|---|---|
| Unit Price with VAT: | 37,22202 Kč |











