



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,29500 Kč | 322,95 Kč |
| 30 | 28,60633 Kč | 858,19 Kč |
| 50 | 27,12100 Kč | 1 356,05 Kč |
| 100 | 25,31730 Kč | 2 531,73 Kč |
| 250 | 23,25152 Kč | 5 812,88 Kč |
| 500 | 21,90260 Kč | 10 951,30 Kč |
| 1 000 | 20,71369 Kč | 20 713,69 Kč |
| 2 500 | 19,35755 Kč | 48 393,88 Kč |
| 5 000 | 18,47345 Kč | 92 367,25 Kč |
| Unit Price without VAT: | 32,29500 Kč |
|---|---|
| Unit Price with VAT: | 39,07695 Kč |











