



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,36300 Kč | 303,63 Kč |
| 30 | 26,89133 Kč | 806,74 Kč |
| 50 | 25,49160 Kč | 1 274,58 Kč |
| 100 | 23,78440 Kč | 2 378,44 Kč |
| 250 | 21,83204 Kč | 5 458,01 Kč |
| 500 | 20,55704 Kč | 10 278,52 Kč |
| 1 000 | 19,43323 Kč | 19 433,23 Kč |
| 2 500 | 18,15084 Kč | 45 377,10 Kč |
| 5 000 | 17,31487 Kč | 86 574,35 Kč |
| Unit Price without VAT: | 30,36300 Kč |
|---|---|
| Unit Price with VAT: | 36,73923 Kč |











