Red 22 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-05-R2-D

DigiKey Part Number
0430310001-05-R2-D-ND
Manufacturer
Manufacturer Product Number
0430310001-05-R2-D
Description
5" PRE-CRIMP A2016R RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
5.00" (127.00mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,36300 Kč303,63 Kč
3026,89133 Kč806,74 Kč
5025,49160 Kč1 274,58 Kč
10023,78440 Kč2 378,44 Kč
25021,83204 Kč5 458,01 Kč
50020,55704 Kč10 278,52 Kč
1 00019,43323 Kč19 433,23 Kč
2 50018,15084 Kč45 377,10 Kč
5 00017,31487 Kč86 574,35 Kč
Manufacturers Standard Package
Unit Price without VAT:30,36300 Kč
Unit Price with VAT:36,73923 Kč
Alternate Color
5" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 30,36300 Kč
5" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 30,36300 Kč
5" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 30,36300 Kč
5" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 30,36300 Kč
5" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 30,36300 Kč
Alternate Length
2" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 29,20800 Kč
3" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 29,60700 Kč
4" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 29,98500 Kč
6" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 30,76200 Kč
8" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 31,51800 Kč