Red 22 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-10-R2-D

DigiKey Part Number
0430310001-10-R2-D-ND
Manufacturer
Manufacturer Product Number
0430310001-10-R2-D
Description
10" PRE-CRIMP A2016R RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1032,29500 Kč322,95 Kč
3028,60633 Kč858,19 Kč
5027,12100 Kč1 356,05 Kč
10025,31730 Kč2 531,73 Kč
25023,25152 Kč5 812,88 Kč
50021,90260 Kč10 951,30 Kč
1 00020,71369 Kč20 713,69 Kč
2 50019,35755 Kč48 393,88 Kč
5 00018,47345 Kč92 367,25 Kč
Manufacturers Standard Package
Unit Price without VAT:32,29500 Kč
Unit Price with VAT:39,07695 Kč
Alternate Color
10" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 32,29500 Kč
10" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 32,29500 Kč
10" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 32,29500 Kč
10" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 30,72000 Kč
10" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 32,29500 Kč
Alternate Length
2" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 29,20800 Kč
3" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 29,60700 Kč
4" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 29,98500 Kč
5" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 30,36300 Kč
6" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 30,76200 Kč