



0430310001-05-V0 | |
|---|---|
DigiKey Part Number | 0430310001-05-V0-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-05-V0 |
Description | 5" PRE-CRIMP A2040V VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,26100 Kč | 172,61 Kč |
| 30 | 15,19800 Kč | 455,94 Kč |
| 50 | 14,36880 Kč | 718,44 Kč |
| 100 | 13,35830 Kč | 1 335,83 Kč |
| 250 | 12,19888 Kč | 3 049,72 Kč |
| 500 | 11,44152 Kč | 5 720,76 Kč |
| 1 000 | 10,77339 Kč | 10 773,39 Kč |
| 2 500 | 10,01062 Kč | 25 026,55 Kč |
| 5 000 | 9,51317 Kč | 47 565,85 Kč |
| Unit Price without VAT: | 17,26100 Kč |
|---|---|
| Unit Price with VAT: | 20,88581 Kč |











