0430310001-xx-Vx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430310001-xx-Vx
Molex Jumpers
ML-XT Extraction Video

0430310001-06-V0

DigiKey Part Number
0430310001-06-V0-ND
Manufacturer
Manufacturer Product Number
0430310001-06-V0
Description
6" PRE-CRIMP A2040V VIOLET
Customer Reference
Detailed Description
Violet 20 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,78700 Kč177,87 Kč
3015,66833 Kč470,05 Kč
5014,81500 Kč740,75 Kč
10013,77300 Kč1 377,30 Kč
25012,58200 Kč3 145,50 Kč
50011,80316 Kč5 901,58 Kč
1 00011,11629 Kč11 116,29 Kč
2 50010,33210 Kč25 830,25 Kč
5 0009,82062 Kč49 103,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,78700 Kč
Unit Price with VAT:21,52227 Kč
Alternate Color
6" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 17,78700 Kč
6" PRE-CRIMP A2040B BLACK
In-Stock: 34
Unit Price: 16,50300 Kč
6" PRE-CRIMP A2040G GREEN
In-Stock: 70
Unit Price: 16,50300 Kč
6" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 17,78700 Kč
6" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 17,78700 Kč
Alternate Length
2" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 15,66100 Kč
3" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 16,20900 Kč
4" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 16,73500 Kč
5" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 17,26100 Kč
8" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 18,84000 Kč