



0430310001-03-V0 | |
|---|---|
DigiKey Part Number | 0430310001-03-V0-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-03-V0 |
Description | 3" PRE-CRIMP A2040V VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,20900 Kč | 162,09 Kč |
| 30 | 14,25800 Kč | 427,74 Kč |
| 50 | 13,47620 Kč | 673,81 Kč |
| 100 | 12,52260 Kč | 1 252,26 Kč |
| 250 | 11,42932 Kč | 2 857,33 Kč |
| 500 | 10,71446 Kč | 5 357,23 Kč |
| 1 000 | 10,08463 Kč | 10 084,63 Kč |
| 2 500 | 9,36523 Kč | 23 413,08 Kč |
| 5 000 | 8,89598 Kč | 44 479,90 Kč |
| Unit Price without VAT: | 16,20900 Kč |
|---|---|
| Unit Price with VAT: | 19,61289 Kč |











