0430300004-xx-Sx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300004-xx-Sx
Molex Jumpers

0430300004-08-S8

DigiKey Part Number
0430300004-08-S8-ND
Manufacturer
Manufacturer Product Number
0430300004-08-S8
Description
8" PRE-CRIMP 3048 SLATE
Customer Reference
Detailed Description
Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,72700 Kč147,27 Kč
3012,94933 Kč388,48 Kč
5012,23560 Kč611,78 Kč
10011,36280 Kč1 136,28 Kč
25010,36336 Kč2 590,84 Kč
5009,70928 Kč4 854,64 Kč
1 0009,13312 Kč9 133,12 Kč
2 5008,47506 Kč21 187,65 Kč
5 0008,04563 Kč40 228,15 Kč
Manufacturers Standard Package
Unit Price without VAT:14,72700 Kč
Unit Price with VAT:17,81967 Kč
Alternate Color
8" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 14,72700 Kč
8" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 14,72700 Kč
8" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 14,72700 Kč
8" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 14,72700 Kč
8" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 14,72700 Kč
Alternate Length
2" PRE-CRIMP 3048 SLATE
In-Stock: 0
Unit Price: 12,51900 Kč
3" PRE-CRIMP 3048 SLATE
In-Stock: 0
Unit Price: 12,89400 Kč
4" PRE-CRIMP 3048 SLATE
In-Stock: 0
Unit Price: 13,26900 Kč
5" PRE-CRIMP 3048 SLATE
In-Stock: 0
Unit Price: 13,62300 Kč
6" PRE-CRIMP 3048 SLATE
In-Stock: 0
Unit Price: 13,99800 Kč