


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 13,99800 Kč | 139,98 Kč |
30 | 12,30367 Kč | 369,11 Kč |
50 | 11,62320 Kč | 581,16 Kč |
100 | 10,78990 Kč | 1 078,99 Kč |
250 | 9,83592 Kč | 2 458,98 Kč |
500 | 9,21270 Kč | 4 606,35 Kč |
1 000 | 8,66278 Kč | 8 662,78 Kč |
2 500 | 8,03472 Kč | 20 086,80 Kč |
5 000 | 7,62499 Kč | 38 124,95 Kč |
Unit Price without VAT: | 13,99800 Kč |
---|---|
Unit Price with VAT: | 16,93758 Kč |









