


0430300004-03-S8 | |
---|---|
DigiKey Part Number | 0430300004-03-S8-ND |
Manufacturer | |
Manufacturer Product Number | 0430300004-03-S8 |
Description | 3" PRE-CRIMP 3048 SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 12,89400 Kč | 128,94 Kč |
30 | 11,32467 Kč | 339,74 Kč |
50 | 10,69420 Kč | 534,71 Kč |
100 | 9,92340 Kč | 992,34 Kč |
250 | 9,04024 Kč | 2 260,06 Kč |
500 | 8,46240 Kč | 4 231,20 Kč |
1 000 | 7,95248 Kč | 7 952,48 Kč |
2 500 | 7,37049 Kč | 18 426,23 Kč |
5 000 | 6,99071 Kč | 34 953,55 Kč |
Unit Price without VAT: | 12,89400 Kč |
---|---|
Unit Price with VAT: | 15,60174 Kč |









