


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 12,51900 Kč | 125,19 Kč |
30 | 10,99833 Kč | 329,95 Kč |
50 | 10,38160 Kč | 519,08 Kč |
100 | 9,63180 Kč | 963,18 Kč |
250 | 8,77276 Kč | 2 193,19 Kč |
500 | 8,21036 Kč | 4 105,18 Kč |
1 000 | 7,71460 Kč | 7 714,60 Kč |
2 500 | 7,14794 Kč | 17 869,85 Kč |
5 000 | 6,77825 Kč | 33 891,25 Kč |
Unit Price without VAT: | 12,51900 Kč |
---|---|
Unit Price with VAT: | 15,14799 Kč |









