



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,62000 Kč | 126,20 Kč |
| 30 | 11,08700 Kč | 332,61 Kč |
| 50 | 10,46540 Kč | 523,27 Kč |
| 100 | 9,70950 Kč | 970,95 Kč |
| 250 | 8,84352 Kč | 2 210,88 Kč |
| 500 | 8,27658 Kč | 4 138,29 Kč |
| 1 000 | 7,77682 Kč | 7 776,82 Kč |
| 2 500 | 7,20559 Kč | 18 013,97 Kč |
| 5 000 | 6,83292 Kč | 34 164,60 Kč |
| Unit Price without VAT: | 12,62000 Kč |
|---|---|
| Unit Price with VAT: | 15,27020 Kč |











