Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-02-R8

DigiKey Part Number
0430300004-02-R8-ND
Manufacturer
Manufacturer Product Number
0430300004-02-R8
Description
2" PRE-CRIMP 3048 RED
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,53400 Kč125,34 Kč
3011,01167 Kč330,35 Kč
5010,39440 Kč519,72 Kč
1009,64360 Kč964,36 Kč
2508,78352 Kč2 195,88 Kč
5008,22040 Kč4 110,20 Kč
1 0007,72404 Kč7 724,04 Kč
2 5007,15669 Kč17 891,73 Kč
5 0006,78655 Kč33 932,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,53400 Kč
Unit Price with VAT:15,16614 Kč
Alternate Color
2" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 12,53400 Kč
2" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 12,53400 Kč
2" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 12,53400 Kč
2" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 12,53400 Kč
2" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 12,53400 Kč
Alternate Length
3" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 12,91000 Kč
4" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 13,28500 Kč
5" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 13,63900 Kč
6" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 14,01500 Kč
8" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 14,74500 Kč
Assembly Component