Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-08-R8

DigiKey Part Number
0430300004-08-R8-ND
Manufacturer
Manufacturer Product Number
0430300004-08-R8
Description
8" PRE-CRIMP 3048 RED
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Discontinued at DigiKey
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,74500 Kč147,45 Kč
3012,96533 Kč388,96 Kč
5012,25060 Kč612,53 Kč
10011,37670 Kč1 137,67 Kč
25010,37604 Kč2 594,01 Kč
5009,72116 Kč4 860,58 Kč
1 0009,14430 Kč9 144,30 Kč
2 5008,48544 Kč21 213,60 Kč
5 0008,05548 Kč40 277,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,74500 Kč
Unit Price with VAT:17,84145 Kč
Alternate Color
8" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 14,74500 Kč
8" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 14,74500 Kč
8" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 14,74500 Kč
8" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 14,74500 Kč
8" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 14,74500 Kč
Alternate Length
2" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 12,53400 Kč
3" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 12,91000 Kč
4" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 13,28500 Kč
5" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 13,63900 Kč
6" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 14,01500 Kč
Assembly Component