Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-06-R8

DigiKey Part Number
0430300004-06-R8-ND
Manufacturer
Manufacturer Product Number
0430300004-06-R8
Description
6" PRE-CRIMP 3048 RED
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,01500 Kč140,15 Kč
3012,31867 Kč369,56 Kč
5011,63740 Kč581,87 Kč
10010,80310 Kč1 080,31 Kč
2509,84796 Kč2 461,99 Kč
5009,22398 Kč4 611,99 Kč
1 0008,67339 Kč8 673,39 Kč
2 5008,04455 Kč20 111,37 Kč
5 0007,63432 Kč38 171,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,01500 Kč
Unit Price with VAT:16,95815 Kč
Alternate Color
6" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 14,01500 Kč
6" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 14,01500 Kč
6" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 14,01500 Kč
6" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 14,01500 Kč
6" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 14,01500 Kč
Alternate Length
2" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 12,53400 Kč
3" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 12,91000 Kč
4" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 13,28500 Kč
5" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 13,63900 Kč
8" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 14,74500 Kč
Assembly Component