



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Discontinued at DigiKey | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,74500 Kč | 147,45 Kč |
| 30 | 12,96533 Kč | 388,96 Kč |
| 50 | 12,25060 Kč | 612,53 Kč |
| 100 | 11,37670 Kč | 1 137,67 Kč |
| 250 | 10,37604 Kč | 2 594,01 Kč |
| 500 | 9,72116 Kč | 4 860,58 Kč |
| 1 000 | 9,14430 Kč | 9 144,30 Kč |
| 2 500 | 8,48544 Kč | 21 213,60 Kč |
| 5 000 | 8,05548 Kč | 40 277,40 Kč |
| Unit Price without VAT: | 14,74500 Kč |
|---|---|
| Unit Price with VAT: | 17,84145 Kč |











