



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,73300 Kč | 137,33 Kč |
| 30 | 12,07400 Kč | 362,22 Kč |
| 50 | 11,40620 Kč | 570,31 Kč |
| 100 | 10,58720 Kč | 1 058,72 Kč |
| 250 | 9,64900 Kč | 2 412,25 Kč |
| 500 | 9,03544 Kč | 4 517,72 Kč |
| 1 000 | 8,49453 Kč | 8 494,53 Kč |
| 2 500 | 7,87677 Kč | 19 691,92 Kč |
| 5 000 | 7,47373 Kč | 37 368,65 Kč |
| Unit Price without VAT: | 13,73300 Kč |
|---|---|
| Unit Price with VAT: | 16,61693 Kč |











