



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,11100 Kč | 141,11 Kč |
| 30 | 12,40267 Kč | 372,08 Kč |
| 50 | 11,71680 Kč | 585,84 Kč |
| 100 | 10,87700 Kč | 1 087,70 Kč |
| 250 | 9,91524 Kč | 2 478,81 Kč |
| 500 | 9,28700 Kč | 4 643,50 Kč |
| 1 000 | 8,73265 Kč | 8 732,65 Kč |
| 2 500 | 8,09952 Kč | 20 248,80 Kč |
| 5 000 | 7,68649 Kč | 38 432,45 Kč |
| Unit Price without VAT: | 14,11100 Kč |
|---|---|
| Unit Price with VAT: | 17,07431 Kč |











