



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,99800 Kč | 129,98 Kč |
| 30 | 11,41600 Kč | 342,48 Kč |
| 50 | 10,78040 Kč | 539,02 Kč |
| 100 | 10,00340 Kč | 1 000,34 Kč |
| 250 | 9,11312 Kč | 2 278,28 Kč |
| 500 | 8,53064 Kč | 4 265,32 Kč |
| 1 000 | 8,01662 Kč | 8 016,62 Kč |
| 2 500 | 7,42993 Kč | 18 574,83 Kč |
| 5 000 | 7,04710 Kč | 35 235,50 Kč |
| Unit Price without VAT: | 12,99800 Kč |
|---|---|
| Unit Price with VAT: | 15,72758 Kč |











