



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,21300 Kč | 192,13 Kč |
| 30 | 16,93133 Kč | 507,94 Kč |
| 50 | 16,01720 Kč | 800,86 Kč |
| 100 | 14,90020 Kč | 1 490,02 Kč |
| 250 | 13,62016 Kč | 3 405,04 Kč |
| 500 | 12,78400 Kč | 6 392,00 Kč |
| 1 000 | 12,04676 Kč | 12 046,76 Kč |
| 2 500 | 11,20520 Kč | 28 013,00 Kč |
| 5 000 | 10,65619 Kč | 53 280,95 Kč |
| Unit Price without VAT: | 19,21300 Kč |
|---|---|
| Unit Price with VAT: | 23,24773 Kč |











