



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,26300 Kč | 202,63 Kč |
| 30 | 17,87633 Kč | 536,29 Kč |
| 50 | 16,91180 Kč | 845,59 Kč |
| 100 | 15,73590 Kč | 1 573,59 Kč |
| 250 | 14,39204 Kč | 3 598,01 Kč |
| 500 | 13,51306 Kč | 6 756,53 Kč |
| 1 000 | 12,73865 Kč | 12 738,65 Kč |
| 2 500 | 11,85446 Kč | 29 636,15 Kč |
| 5 000 | 11,27786 Kč | 56 389,30 Kč |
| Unit Price without VAT: | 20,26300 Kč |
|---|---|
| Unit Price with VAT: | 24,51823 Kč |











