



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,62000 Kč | 206,20 Kč |
| 30 | 18,18433 Kč | 545,53 Kč |
| 50 | 17,20580 Kč | 860,29 Kč |
| 100 | 16,01310 Kč | 1 601,31 Kč |
| 250 | 14,64820 Kč | 3 662,05 Kč |
| 500 | 13,75536 Kč | 6 877,68 Kč |
| 1 000 | 12,96857 Kč | 12 968,57 Kč |
| 2 500 | 12,07041 Kč | 30 176,03 Kč |
| 5 000 | 11,48456 Kč | 57 422,80 Kč |
| Unit Price without VAT: | 20,62000 Kč |
|---|---|
| Unit Price with VAT: | 24,95020 Kč |











