



0430300003-12-Y0 | |
|---|---|
DigiKey Part Number | 0430300003-12-Y0-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-12-Y0 |
Description | 12" PRE-CRIMP A2040Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,70300 Kč | 217,03 Kč |
| 30 | 19,15567 Kč | 574,67 Kč |
| 50 | 18,12820 Kč | 906,41 Kč |
| 100 | 16,87790 Kč | 1 687,79 Kč |
| 250 | 15,44480 Kč | 3 861,20 Kč |
| 500 | 14,50850 Kč | 7 254,25 Kč |
| 1 000 | 13,68334 Kč | 13 683,34 Kč |
| 2 500 | 12,74114 Kč | 31 852,85 Kč |
| 5 000 | 12,12686 Kč | 60 634,30 Kč |
| Unit Price without VAT: | 21,70300 Kč |
|---|---|
| Unit Price with VAT: | 26,26063 Kč |











