



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,64900 Kč | 216,49 Kč |
| 30 | 19,10833 Kč | 573,25 Kč |
| 50 | 18,08340 Kč | 904,17 Kč |
| 100 | 16,83620 Kč | 1 683,62 Kč |
| 250 | 15,40664 Kč | 3 851,66 Kč |
| 500 | 14,47266 Kč | 7 236,33 Kč |
| 1 000 | 13,64954 Kč | 13 649,54 Kč |
| 2 500 | 12,70967 Kč | 31 774,17 Kč |
| 5 000 | 12,09691 Kč | 60 484,55 Kč |
| Unit Price without VAT: | 21,64900 Kč |
|---|---|
| Unit Price with VAT: | 26,19529 Kč |











